
MSCSM170TLM45C3AG | |
|---|---|
DigiKey Part Number  | 150-MSCSM170TLM45C3AG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MSCSM170TLM45C3AG  | 
Description  | MOSFET 4N-CH 1700V 64A SP3F  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Mosfet Array 1700V (1.7kV) 64A (Tc) 319W (Tc) Chassis Mount SP3F  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Technology  | Silicon Carbide (SiC)  | |
Configuration  | 4 N-Channel (Three Level Inverter)  | |
FET Feature  | -  | |
Drain to Source Voltage (Vdss)  | 1700V (1.7kV)  | |
Current - Continuous Drain (Id) @ 25°C  | 64A (Tc)  | |
Rds On (Max) @ Id, Vgs  | 45mOhm @ 30A, 20V  | |
Vgs(th) (Max) @ Id  | 3.2V @ 2.5mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 178nC @ 20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 3300pF @ 1000V  | |
Power - Max  | 319W (Tc)  | |
Operating Temperature  | -40°C ~ 175°C (TJ)  | |
Mounting Type  | Chassis Mount  | |
Package / Case  | Module  | |
Supplier Device Package  | SP3F  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,348.68000 | $1,348.68 | 


