MSCSM170TAM15CTPAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM170TAM15CTPAG

DigiKey Part Number
150-MSCSM170TAM15CTPAG-ND
Manufacturer
Manufacturer Product Number
MSCSM170TAM15CTPAG
Description
MOSFET 6N-CH 1700V 179A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 179A (Tc) 843W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel (Phase Leg)
FET Feature
-
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C
179A (Tc)
Rds On (Max) @ Id, Vgs
15mOhm @ 90A, 20V
Vgs(th) (Max) @ Id
3.2V @ 7.5mA
Gate Charge (Qg) (Max) @ Vgs
534nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
9900pF @ 1000V
Power - Max
843W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
In-Stock: 4
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$6,225.58000$6,225.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.