MSCSM170AM11CT3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM170AM11CT3AG

DigiKey Part Number
150-MSCSM170AM11CT3AG-ND
Manufacturer
Manufacturer Product Number
MSCSM170AM11CT3AG
Description
MOSFET 2N-CH 1700V 240A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 240A (Tc) 1.14kW (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N Channel (Phase Leg)
FET Feature
-
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Current - Continuous Drain (Id) @ 25°C
240A (Tc)
Rds On (Max) @ Id, Vgs
11.3mOhm @ 120A, 20V
Vgs(th) (Max) @ Id
3.2V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
712nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
13200pF @ 1000V
Power - Max
1.14kW (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$3,148.75000$3,148.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.