MSCSM120TAM16CTPAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM120TAM16CTPAG

DigiKey Part Number
150-MSCSM120TAM16CTPAG-ND
Manufacturer
Manufacturer Product Number
MSCSM120TAM16CTPAG
Description
MOSFET 6N-CH 1200V 171A SP6-P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 171A (Tc) 728W (Tc) Chassis Mount SP6-P
Datasheet
 Datasheet
EDA/CAD Models
MSCSM120TAM16CTPAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel (3-Phase Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
171A (Tc)
Rds On (Max) @ Id, Vgs
16mOhm @ 80A, 20V
Vgs(th) (Max) @ Id
2.8V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
464nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
6040pF @ 1000V
Power - Max
728W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
SP6-P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2$4,707.94500$9,415.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.