MS1N8181US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $177.60480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $218.00210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $257.74490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $239.68070
Datasheet
A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1N8181US

DigiKey Part Number
MS1N8181US-ND
Manufacturer
Manufacturer Product Number
MS1N8181US
Description
TVS DIODE 150VWM 261VC A SQ-MELF
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
261V Clamp 570mA Ipp Tvs Diode Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
261V
Current - Peak Pulse (10/1000µs)
570mA
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, A
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1,190.76410$119,076.41