
MV1N8181US | |
---|---|
DigiKey Part Number | MV1N8181US-ND |
Manufacturer | |
Manufacturer Product Number | MV1N8181US |
Description | TVS DIODE 150VWM 261VC D5A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 261V Clamp 570mA Ipp Tvs Diode Surface Mount D-5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 261V | |
Current - Peak Pulse (10/1000µs) | 570mA | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, A | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $257.74490 | $25,774.49 |