
MRT100KP58CAE3 | |
|---|---|
DigiKey Part Number  | 1086-7764-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MRT100KP58CAE3  | 
Description  | TVS DIODE 58VWM 114VC CASE 5A  | 
Manufacturer Standard Lead Time  | 40 Weeks  | 
Customer Reference  | |
Detailed Description  | 114V Clamp Ipp Tvs Diode Through Hole Case 5A (DO-204AR)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MRT100KP58CAE3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 58V  | |
Voltage - Breakdown (Min)  | 64.4V  | |
Voltage - Clamping (Max) @ Ipp  | 114V  | |
Current - Peak Pulse (10/1000µs)  | -  | |
Power - Peak Pulse  | 100000W (100kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AR, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $205.92220 | $20,592.22 | 

