MPLAD30KP280AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $337.62640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $337.62640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $248.25670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
PLAD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD30KP280AE3

DigiKey Part Number
MPLAD30KP280AE3-ND
Manufacturer
Manufacturer Product Number
MPLAD30KP280AE3
Description
TVS DIODE 280VWM 451VC PLAD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
451V Clamp 66A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MPLAD30KP280AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
280V
Voltage - Breakdown (Min)
311V
Voltage - Clamping (Max) @ Ipp
451V
Current - Peak Pulse (10/1000µs)
66A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$245.88770$24,588.77