
MPLAD130KP275CAE3 | |
---|---|
DigiKey Part Number | MPLAD130KP275CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD130KP275CAE3 |
Description | TVS DIODE 275VWM 445VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 445V Clamp 90A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 275V | |
Voltage - Breakdown (Min) | 300V | |
Voltage - Clamping (Max) @ Ipp | 445V | |
Current - Peak Pulse (10/1000µs) | 90A | |
Power - Peak Pulse | 40000W (40kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $369.81230 | $36,981.23 |