
SKY58093-11 | |
|---|---|
DigiKey Part Number | 863-SKY58093-11TR-ND - Tape & Reel (TR) 863-SKY58093-11CT-ND - Cut Tape (CT) 863-SKY58093-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY58093-11 |
Description | L-PAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Front End 850MHz, 900MHz 2G, 5G, GSM, LTE 46-LGA (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 2G, 5G, GSM, LTE | |
Frequency | 850MHz, 900MHz | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 46-LGA | |
Supplier Device Package | 46-LGA (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.76000 | $29.76 |
| 10 | $25.73300 | $257.33 |
| 25 | $24.32560 | $608.14 |
| 100 | $22.38470 | $2,238.47 |
| 250 | $21.22132 | $5,305.33 |
| 500 | $20.39968 | $10,199.84 |
| 1,000 | $19.62538 | $19,625.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $17.75146 | $115,384.49 |

