SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94064YC6-TR

DigiKey Part Number
576-3036-2-ND - Tape & Reel (TR)
576-3036-1-ND - Cut Tape (CT)
576-3036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94064YC6-TR
Description
IC PWR SWITCH P-CHAN 1:1 SC70-6
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MIC94064YC6-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
77mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.63000$5.63
25$4.73200$118.30
100$4.32400$432.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.32403$12,972.09
Manufacturers Standard Package