MIC2537-1YM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC9130YM

DigiKey Part Number
576-2417-ND
Manufacturer
Manufacturer Product Number
MIC9130YM
Description
IC REG CTRLR TELECOM 1OUT 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
- Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC9130YM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, Telecom
Voltage - Input
9V ~ 18V
Number of Outputs
1
Voltage - Output
4.7V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
96$30.18646$2,897.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.