Parametric Equivalent

MIC811JUY-TR | |
|---|---|
DigiKey Part Number | 576-2914-2-ND - Tape & Reel (TR) 576-2914-1-ND - Cut Tape (CT) 576-2914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC811JUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC811JUY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 25 | $4.11080 | $102.77 |
| 100 | $3.78190 | $378.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.78189 | $11,345.67 |


