
APX811-40UG-7 | |
|---|---|
DigiKey Part Number | APX811-40UG-7TR-ND - Tape & Reel (TR) APX811-40UG-7CT-ND - Cut Tape (CT) APX811-40UG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX811-40UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.93200 | $19.32 |
| 25 | $1.71320 | $42.83 |
| 100 | $1.47580 | $147.58 |
| 250 | $1.36248 | $340.62 |
| 500 | $1.29406 | $647.03 |
| 1,000 | $1.23783 | $1,237.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.16836 | $3,505.08 |
| 6,000 | $1.13435 | $6,806.10 |
| 9,000 | $1.11731 | $10,055.79 |
| 15,000 | $1.09844 | $16,476.60 |
| 21,000 | $1.08741 | $22,835.61 |
| 30,000 | $1.07680 | $32,304.00 |

