



MIC68400YML-TR | |
|---|---|
DigiKey Part Number | 576-2899-2-ND - Tape & Reel (TR) 576-2899-1-ND - Cut Tape (CT) 576-2899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC68400YML-TR |
Description | IC REG LINEAR POS ADJ 3A 16-MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC68400YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V or Tracking | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power On Reset, Power Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.77000 | $37.77 |
| 25 | $31.32880 | $783.22 |
| 100 | $28.63630 | $2,863.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $28.63642 | $143,182.10 |

