MIC6270BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 23,969
Unit Price: $3.70000
Datasheet

Similar


Texas Instruments
In Stock: 10,872
Unit Price: $10.19000
Datasheet

Similar


Texas Instruments
In Stock: 7,997
Unit Price: $5.26000
Datasheet

Similar


STMicroelectronics
In Stock: 7,397
Unit Price: $4.77000
Datasheet

Similar


STMicroelectronics
In Stock: 76,597
Unit Price: $11.43000
Datasheet

Similar


onsemi
In Stock: 25,564
Unit Price: $4.19000
Datasheet
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC6270BM5-TR

DigiKey Part Number
MIC6270BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC6270BM5-TR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC6270BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA @ 5V
Current - Quiescent (Max)
1.2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.42416$7,272.48
6,000$2.23321$13,399.26
9,000$2.13624$19,226.16
15,000$2.05538$30,830.70
Manufacturers Standard Package