
TS391ILT | |
|---|---|
DigiKey Part Number | 497-2275-2-ND - Tape & Reel (TR) 497-2275-1-ND - Cut Tape (CT) 497-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS391ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, DTL, ECL, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.25mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.38700 | $33.87 |
| 25 | $3.03200 | $75.80 |
| 100 | $2.64240 | $264.24 |
| 250 | $2.45624 | $614.06 |
| 500 | $2.34378 | $1,171.89 |
| 1,000 | $2.25121 | $2,251.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.13696 | $6,410.88 |
| 6,000 | $2.08101 | $12,486.06 |
| 9,000 | $2.05300 | $18,477.00 |
| 15,000 | $2.02196 | $30,329.40 |
| 21,000 | $2.00381 | $42,080.01 |
| 30,000 | $1.98638 | $59,591.40 |









