
MIC58P01YWM-TR | |
---|---|
DigiKey Part Number | MIC58P01YWM-TR-ND - Tape & Reel (TR) MIC58P01YWM-CT-ND - Cut Tape (CT) MIC58P01YWM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC58P01YWM-TR |
Description | IC PWR DRIVER BIPOLAR 1:1 24SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Parallel | |
Voltage - Load | 15V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.28000 | $73.28 |
25 | $61.10400 | $1,527.60 |
100 | $55.54920 | $5,554.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $55.54920 | $55,549.20 |