


MIC5373-SJGYMT-TR | |
---|---|
DigiKey Part Number | 576-4230-2-ND - Tape & Reel (TR) 576-4230-1-ND - Cut Tape (CT) 576-4230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5373-SJGYMT-TR |
Description | IC REG LIN 1.8V/2.5V/3.3V 16MLF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-MLF® (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5373-SJGYMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA, 0.45V @ 150mA, 0.33V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
25 | $5.26840 | $131.71 |
100 | $4.85690 | $485.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.85691 | $24,284.55 |