MIC5366-2.85YMT-TZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.90552
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.70000
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: $2.47000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $7.16000
Datasheet
4-Pin MLF (MT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-Pin MLF (MT)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5366-2.85YMT-TZ

DigiKey Part Number
MIC5366-2.85YMT-TZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5366-2.85YMT-TZ
Description
IC REG LINEAR 2.85V 150MA 4-TMLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5366-2.85YMT-TZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad, 4-TMLF®
Supplier Device Package
4-TMLF® (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.90552$9,055.20
Manufacturers Standard Package