MIC5366-2.85YMT-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.90552
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.90552
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: $2.47000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $7.16000
Datasheet
4-Pin MLF (MT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-Pin MLF (MT)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5366-2.85YMT-TR

DigiKey Part Number
576-3328-2-ND - Tape & Reel (TR)
576-3328-1-ND - Cut Tape (CT)
576-3328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5366-2.85YMT-TR
Description
IC REG LINEAR 2.85V 150MA 4-TMLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5366-2.85YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad, 4-TMLF®
Supplier Device Package
4-TMLF® (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.70000$10.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.37864$11,893.20
10,000$2.20549$22,054.90
15,000$2.16090$32,413.50
Manufacturers Standard Package