MIC5355-SGYMME-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1,655
Unit Price: $6.57000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,363
Unit Price: $6.57000
Datasheet
8-MSOP Exp Pad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MSOP Exp Pad Pkg
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5355-SGYMME-TR

DigiKey Part Number
MIC5355-SGYMME-TR-ND - Tape & Reel (TR)
MIC5355-SGYMME-CT-ND - Cut Tape (CT)
MIC5355-SGYMME-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5355-SGYMME-TR
Description
IC REG LIN 1.8V/3.3V 8-MSOP-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC5355-SGYMME-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 500mA, 0.8V @ 500mA
Current - Output
Current - Quiescent (Iq)
0.53 µA
Current - Supply (Max)
200 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types