8-MSOP Exp Pad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MSOP Exp Pad Pkg
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5357-SGYMME-TR

DigiKey Part Number
150-MIC5357-SGYMME-TR-ND - Tape & Reel (TR)
150-MIC5357-SGYMME-TRCT-ND - Cut Tape (CT)
150-MIC5357-SGYMME-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5357-SGYMME-TR
Description
IC REG LIN 1.8V/3.3V 8-MSOP-EP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC5357-SGYMME-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 500mA, 0.3V @ 500mA
Current - Output
Current - Quiescent (Iq)
175 µA
Current - Supply (Max)
240 µA
PSRR
70dB ~ 45dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,463
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.59000$6.59
25$5.59760$139.94
100$5.35080$535.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.35080$13,377.00
Manufacturers Standard Package