MIC5320-SPYMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.80000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.02620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.12000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.77000
Datasheet
6-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-MLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5320-SPYMT-TR

DigiKey Part Number
576-2876-2-ND - Tape & Reel (TR)
576-2876-1-ND - Cut Tape (CT)
576-2876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5320-SPYMT-TR
Description
IC REG LINEAR 3V/3.3V 6-TMLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5320-SPYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA, 0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
190 µA
PSRR
65dB ~ 45dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package
6-TMLF® (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.80000$9.80
25$8.31440$207.86
100$8.02620$802.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$8.02620$40,131.00
Manufacturers Standard Package