


MIC5319-3.3YD5-TR | |
|---|---|
DigiKey Part Number | 576-1910-2-ND - Tape & Reel (TR) 576-1910-1-ND - Cut Tape (CT) 576-1910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5319-3.3YD5-TR |
Description | IC REG LIN 3.3V 500MA TSOT-23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5319-3.3YD5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.52000 | $14.52 |
| 25 | $12.15600 | $303.90 |
| 100 | $11.01400 | $1,101.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.01406 | $33,042.18 |







