


MIC5318-3.3YMT-TR | |
|---|---|
DigiKey Part Number | 576-2861-2-ND - Tape & Reel (TR) 576-2861-1-ND - Cut Tape (CT) 576-2861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5318-3.3YMT-TR |
Description | IC REG LINEAR 3.3V 300MA 6-TMLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5318-3.3YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 25 | $5.95560 | $148.89 |
| 100 | $5.30300 | $530.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.30304 | $26,515.20 |

