

MIC5317-2.5YMT-TZ | |
---|---|
DigiKey Part Number | 576-4491-2-ND - Tape & Reel (TR) 576-4491-1-ND - Cut Tape (CT) 576-4491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5317-2.5YMT-TZ |
Description | IC REG LINEAR 2.5V 150MA 4-DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5317-2.5YMT-TZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 39 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
25 | $0.81680 | $20.42 |
100 | $0.73520 | $73.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.73521 | $7,352.10 |