MIC5309-1.8YMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.67000
Datasheet
6-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-MLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5309-1.8YMT-TR

DigiKey Part Number
576-3020-2-ND - Tape & Reel (TR)
576-3020-1-ND - Cut Tape (CT)
576-3020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5309-1.8YMT-TR
Description
IC REG LINEAR 1.8V 300MA 6-TMLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5309-1.8YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
PSRR
90dB ~ 70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package
6-TMLF® (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
25$7.40880$185.22
100$6.66790$666.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.66797$33,339.85
Manufacturers Standard Package