



MIC5308-1.8YD6-TR | |
---|---|
DigiKey Part Number | 576-3064-2-ND - Tape & Reel (TR) 576-3064-1-ND - Cut Tape (CT) 576-3064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5308-1.8YD6-TR |
Description | IC REG LIN 1.8V 150MA TSOT-23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5308-1.8YD6-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
PSRR | 90dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
25 | $6.32240 | $158.06 |
100 | $5.82980 | $582.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.82981 | $17,489.43 |