

MIC5301-1.8YD5-TR | |
---|---|
DigiKey Part Number | 576-1859-2-ND - Tape & Reel (TR) 576-1859-1-ND - Cut Tape (CT) 576-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5301-1.8YD5-TR |
Description | IC REG LIN 1.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5301-1.8YD5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 75dB ~ 50dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.03000 | $7.03 |
25 | $5.80000 | $145.00 |
100 | $5.51410 | $551.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.51408 | $16,542.24 |