8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5282YMM-TR

DigiKey Part Number
576-3937-2-ND - Tape & Reel (TR)
576-3937-1-ND - Cut Tape (CT)
576-3937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5282YMM-TR
Description
IC REG LIN POS ADJ 50MA 8-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5282YMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
120V
Voltage - Output (Min/Fixed)
1.27V
Voltage - Output (Max)
Voltage Dropout (Max)
3V @ 50mA
Current - Output
Current - Quiescent (Iq)
11 µA
PSRR
90dB ~ 65dB (40kHz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
In-Stock: 303
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.71000$13.71
25$11.33120$283.28
100$10.42800$1,042.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.42800$26,070.00
Manufacturers Standard Package