MIC69303YME-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC69303YME-TR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5283YME-TR

DigiKey Part Number
MIC5283YME-TR-ND - Tape & Reel (TR)
MIC5283YME-CT-ND - Cut Tape (CT)
MIC5283YME-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5283YME-TR
Description
IC REG LINEAR POS ADJ 8-SOIC-EP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC5283YME-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
120V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
2.8V @ 150mA
Current - Output
Current - Quiescent (Iq)
14 µA
PSRR
70dB ~ 65dB (100Hz ~ 100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,134
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.79000$16.79
25$13.82960$345.74
100$12.67730$1,267.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.67731$31,693.28
Manufacturers Standard Package