SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5213-5.0YC5-TR

DigiKey Part Number
576-2755-2-ND - Tape & Reel (TR)
576-2755-1-ND - Cut Tape (CT)
576-2755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5213-5.0YC5-TR
Description
IC REG LINEAR 5V 80MA SC-70-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5213-5.0YC5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 80mA
Current - Output
Current - Quiescent (Iq)
750 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,102
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
25$4.02320$100.58
100$3.69500$369.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.69495$11,084.85
Manufacturers Standard Package