Parametric Equivalent

MIC4930YFL-T5 | |
|---|---|
DigiKey Part Number | MIC4930YFL-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4930YFL-T5 |
Description | IC REG BUCK ADJ 3A 10DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.625V 1 Output 3A 10-PowerVDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 3.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x4) | |
Base Product Number |


