
MIC4930YFL-TR | |
|---|---|
DigiKey Part Number | 150-MIC4930YFL-TR-ND - Tape & Reel (TR) 150-MIC4930YFL-TRCT-ND - Cut Tape (CT) 150-MIC4930YFL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4930YFL-TR |
Description | IC REG BUCK ADJ 3A 10DFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.625V 1 Output 3A 10-PowerVDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 3.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 25 | $9.61920 | $240.48 |
| 100 | $8.79700 | $879.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.79707 | $43,985.35 |

