8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4680-5.0YM-TR

DigiKey Part Number
576-1221-2-ND - Tape & Reel (TR)
576-1221-1-ND - Cut Tape (CT)
576-1221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4680-5.0YM-TR
Description
IC REG BUCK 5V 1.3A 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MIC4680-5.0YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
34V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.30000$24.30
25$20.19920$504.98
100$18.39260$1,839.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.39270$45,981.75
Manufacturers Standard Package