
MIC4605-2YM-TR | |
---|---|
DigiKey Part Number | 576-4463-2-ND - Tape & Reel (TR) 576-4463-1-ND - Cut Tape (CT) 576-4463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4605-2YM-TR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC PWM, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4605-2YM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | PWM, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 108 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.58000 | $8.58 |
25 | $7.10720 | $177.68 |
100 | $6.45350 | $645.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.45354 | $16,133.85 |