MIC38C45-1YM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 917
Unit Price: $13.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.84684
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.68326
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C45-1YM

DigiKey Part Number
576-2294-ND
Manufacturer
Manufacturer Product Number
MIC38C45-1YM
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38C45-1YM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck, Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Frequency - Switching
500kHz
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
270$18.80319$5,076.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.