
MIC38300AHYHL-TR | |
|---|---|
DigiKey Part Number | 150-MIC38300AHYHL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC38300AHYHL-TR |
Description | DC DC CONVERTER 1-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIC38300AHYHL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerVFQFN Module, 28-MLF® | |
Size / Dimension | 0.24" L x 0.16" W x 0.04" H (6.0mm x 4.0mm x 0.9mm) | |
Supplier Device Package | 28-MLF® (6x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |

