MIC69303YME-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC69303YME-TR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37153YME-TR

DigiKey Part Number
576-4576-2-ND - Tape & Reel (TR)
576-4576-1-ND - Cut Tape (CT)
576-4576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC37153YME-TR
Description
IC REG LINEAR POS ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC37153YME-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.89000$16.89
25$14.03280$350.82
100$12.72730$1,272.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.72736$31,818.40
Manufacturers Standard Package