TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3287YD5-TR

DigiKey Part Number
576-1755-2-ND - Tape & Reel (TR)
576-1755-1-ND - Cut Tape (CT)
576-1755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC3287YD5-TR
Description
IC LED DRVR RGLTR PWM TSOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC3287YD5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
6.5V
Voltage - Output
36V
Current - Output / Channel
350mA (Switch)
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.25000$8.25
25$6.78040$169.51
100$6.20840$620.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.20844$18,625.32
Manufacturers Standard Package