TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29151-5.0WT

DigiKey Part Number
576-1109-ND
Manufacturer
Manufacturer Product Number
MIC29151-5.0WT
Description
IC REG LINEAR 5V 1.5A TO220-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29151-5.0WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$40.47000$40.47
25$33.85760$846.44
100$30.75750$3,075.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.