MIC2845A-MFYMT-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $10.35000
Datasheet
mic2826-a0ymt tr
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2845A-MFYMT-TR

DigiKey Part Number
576-3474-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2845A-MFYMT-TR
Description
IC LED DRVR LIN PWM 20MA 14TMLF
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear PWM Dimming 20mA 14-TMLF® (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
MIC2845A-MFYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-UFQFN Exposed Pad, 14-TMLF®
Supplier Device Package
14-TMLF® (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes