MIC2846A-MFYMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.96469
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.96469
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.96469
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.96469
Datasheet
mic2826-a0ymt tr
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2846A-MFYMT-TR

DigiKey Part Number
576-3477-2-ND - Tape & Reel (TR)
576-3477-1-ND - Cut Tape (CT)
576-3477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2846A-MFYMT-TR
Description
IC LED DRIVER LINEAR 20MA 14TMLF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear Dimming 20mA 14-TMLF® (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
MIC2846A-MFYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-UFQFN Exposed Pad, 14-TMLF®
Supplier Device Package
14-TMLF® (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.96469$39,823.45
Manufacturers Standard Package