Similar

MIC2788-XYMT-TR | |
|---|---|
DigiKey Part Number | 576-4007-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2788-XYMT-TR |
Description | IC SUPERVISOR 2 CHANNEL 8MLF |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel 8-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2788-XYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, 8-TMLF® | |
Supplier Device Package | 8-TMLF® (2x2) | |
Base Product Number |



