MIC2782CLYCS-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 7,327
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4,940
Unit Price: $4.03000
Datasheet
6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2782CLYCS-TR

DigiKey Part Number
576-4465-2-ND - Tape & Reel (TR)
576-4465-1-ND - Cut Tape (CT)
576-4465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2782CLYCS-TR
Description
IC SUPERVISOR 2 CHANNEL 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-WLCSP (0.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2782CLYCS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
500ms Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP (0.8x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.18990$9,569.70
Manufacturers Standard Package