6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2782FLYCS-TR

DigiKey Part Number
576-4469-2-ND - Tape & Reel (TR)
576-4469-1-ND - Cut Tape (CT)
576-4469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2782FLYCS-TR
Description
IC SUPERVISOR 2 CHANNEL 6WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-WLCSP (0.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2782FLYCS-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
500ms Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP (0.8x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
25$3.37520$84.38
100$3.18990$318.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.18990$9,569.70
Manufacturers Standard Package