
MIC2782CLYCS-TR | |
---|---|
DigiKey Part Number | 576-4465-2-ND - Tape & Reel (TR) 576-4465-1-ND - Cut Tape (CT) 576-4465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2782CLYCS-TR |
Description | IC SUPERVISOR 2 CHANNEL 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-WLCSP (0.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2782CLYCS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 500ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.8x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.18990 | $9,569.70 |