Similar
Similar
Similar
Similar
Similar

MIC2588-2YM-TR | |
|---|---|
DigiKey Part Number | 576-1482-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2588-2YM-TR |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2588-2YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Fault Timeout, Latched Fault | |
Programmable Features | Current Limit, OVP, Slew Rate, UVLO | |
Voltage - Supply | -80V ~ -19V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



