16-VQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-VQFN Exposed Pad, 16-MLF®
16-VQFN Exposed Pad, 16-MLF®

MIC2551AYML-TR

DigiKey Part Number
576-2663-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2551AYML-TR
Description
IC TRANSCEIVER HALF 1/1 16MLF
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 16-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2551AYML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
12Mbps
Voltage - Supply
4V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$8.53947$42,697.35
Manufacturers Standard Package